357-006-447-112

Heilind Number:EDA357-006-447-112
Manufacturer:EDAC
Manufacturer Number:357-006-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-447-112

Detailed Description

Enhance connectivity in electronic systems with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 6 positions, ensuring reliable performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile and essential component in your setup. Explore our range of PCB connectors for more connectivity solutions.