357-006-447-178

Heilind Number:EDA357-006-447-178
Manufacturer:EDAC
Manufacturer Number:357-006-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-447-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and six positions, it offers seamless integration for your hardware. The contact material, Copper Alloy, ensures excellent conductivity. Featuring a .156-inch pitch and .2-inch row spacing, precise connections are effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures stability in various environments. Elevate your PCB setup with this essential connector.