357-006-453-101

Heilind Number:EDA357-006-453-101
Manufacturer:EDAC
Manufacturer Number:357-006-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-453-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and six positions, it offers seamless integration for your electronic components. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Its right-angle mount orientation and compact .156-inch pitch make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its quality and efficiency to elevate your electronic projects to the next level.