357-006-453-102

Heilind Number:EDA357-006-453-102
Manufacturer:EDAC
Manufacturer Number:357-006-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-453-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 6 positions, perfect for efficient board-to-board connections. The durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliability in various environments, while the copper alloy contacts guarantee secure and stable transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and seamless integration. Its right-angle mount orientation allows for flexible positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronic projects with this essential component and experience seamless connectivity like never before.