357-006-453-104

Heilind Number:EDA357-006-453-104
Manufacturer:EDAC
Manufacturer Number:357-006-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-453-104

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with six positions, perfect for efficient PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures both stability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.