357-006-453-108

Heilind Number:EDA357-006-453-108
Manufacturer:EDAC
Manufacturer Number:357-006-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-453-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black finish, this connector ensures a secure and reliable connection, while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With a single row setup and 6 positions, it offers ample space for your connections. The copper alloy contact material and a pitch of .156 in ensure optimal conductivity, while the .2 in row spacing allows for efficient organization. Its right-angle mount orientation allows for easy installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Explore its potential in our range of connectors.