357-006-453-112

Heilind Number:EDA357-006-453-112
Manufacturer:EDAC
Manufacturer Number:357-006-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-453-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row, with six positions offering reliable contact. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it ensures optimal performance and longevity. The right-angle mount orientation and 0.156-inch pitch make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial environments. Upgrade your PCB connections with this essential component.