357-006-453-158

Heilind Number:EDA357-006-453-158
Manufacturer:EDAC
Manufacturer Number:357-006-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-453-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a single row configuration and a right-angle mount orientation, it offers easy installation and space-saving benefits. Crafted from durable Copper Alloy, the six contact positions guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 5A amperage rating supports efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.