357-006-453-168

Heilind Number:EDA357-006-453-168
Manufacturer:EDAC
Manufacturer Number:357-006-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-453-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish that not only adds a professional touch but also ensures durability. With a current rating of 5 A, it reliably powers your circuitry while its UL 94V-0 Thermoplastic Polyester housing material guarantees safety. Featuring a single row configuration with 6 positions, it facilitates efficient data transmission. The copper alloy contact material and .156-inch pitch further enhance conductivity, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation offers versatility in placement, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various applications, this Card Edge Connector is a must-have component for any hardware project. Elevate your connectivity solutions today.