357-006-453-178

Heilind Number:EDA357-006-453-178
Manufacturer:EDAC
Manufacturer Number:357-006-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-453-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a right angle mount orientation and a single row configuration, ensuring seamless integration onto your circuit board. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for up to 6 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105°C. Say goodbye to connectivity issues and streamline your electronic projects with this essential component.