357-006-454-103

Heilind Number:EDA357-006-454-103
Manufacturer:EDAC
Manufacturer Number:357-006-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-454-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row with six positions, ensuring reliable and efficient power delivery. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. The contact material, Copper Alloy, further enhances conductivity and longevity. Engineered for convenience, this connector boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB setup with this high-quality Card Edge Connector, a vital component for seamless electronic connectivity.