357-006-454-108

Heilind Number:EDA357-006-454-108
Manufacturer:EDAC
Manufacturer Number:357-006-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-454-108

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 6 positions for efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. The right-angle mount orientation allows for space-saving installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential component, perfect for ensuring seamless board-to-board connectivity.