357-006-454-112

Heilind Number:EDA357-006-454-112
Manufacturer:EDAC
Manufacturer Number:357-006-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-454-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in demanding environments. With a current rating of 5 A, it offers efficient power transmission. The Copper Alloy contact material guarantees secure and stable connections, while the right angle mount orientation facilitates easy installation. Boasting a single row design with six positions, it provides ample versatility for your circuitry needs. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Upgrade your connections with this essential component.