357-006-454-158

Heilind Number:EDA357-006-454-158
Manufacturer:EDAC
Manufacturer Number:357-006-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-454-158

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Engineered for reliable performance, it features a single row design with 6 positions and a contact pitch of .156 inches, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contact material offers optimal conductivity, while the right-angle mount orientation allows for efficient board-to-board connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for secure and efficient data transmission.