357-006-454-168

Heilind Number:EDA357-006-454-168
Manufacturer:EDAC
Manufacturer Number:357-006-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-454-168

Detailed Description

Efficiently connect circuit boards with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with six positions and a contact pitch of .156 inches, ensuring secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a right-angle mount orientation, it's perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Ideal for professional use in electronics assembly, this connector is a vital component for seamless board-to-board connections.