357-006-454-178

Heilind Number:EDA357-006-454-178
Manufacturer:EDAC
Manufacturer Number:357-006-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-454-178

Detailed Description

Enhance connectivity in your PCB with this Card Edge Connector, featuring a sleek black design that complements any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees secure and efficient transfer of data, while the 1-row configuration with 6 positions offers seamless integration. Its right-angle mount orientation allows for easy installation, and with a pitch of .156 inches and row spacing of .2 inches, it provides precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore more high-quality connectors in our Products catalogue.