357-006-457-101

Heilind Number:EDA357-006-457-101
Manufacturer:EDAC
Manufacturer Number:357-006-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-457-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of six positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and more. Upgrade your connectivity solutions with this essential component.