357-006-457-102

Heilind Number:EDA357-006-457-102
Manufacturer:EDAC
Manufacturer Number:357-006-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-457-102

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for high performance, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout, it features six positions and a .156-inch pitch for efficient data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .2-inch row spacing and right angle mount orientation offer versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our wide range of board-to-board PCB connectors for more essential components.