357-006-457-103

Heilind Number:EDA357-006-457-103
Manufacturer:EDAC
Manufacturer Number:357-006-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-457-103

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contact material and 1-row configuration of 6 positions guarantee reliable performance. With a pitch of .156 in and row spacing of .2 in, precise alignment is achieved effortlessly. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB setup with this essential component.