357-006-457-104

Heilind Number:EDA357-006-457-104
Manufacturer:EDAC
Manufacturer Number:357-006-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-457-104

Detailed Description

Discover seamless connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a 5 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and copper alloy contact material, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing offer precise connections, while the six positions cater to diverse needs. Whether for DIY projects or professional setups, its right-angle mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility. Explore seamless integration with this essential component in the PCB connectors category.