357-006-457-112

Heilind Number:EDA357-006-457-112
Manufacturer:EDAC
Manufacturer Number:357-006-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-457-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Boasting a sleek black design, it offers a reliable 5 A amperage for seamless power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance in any setting. Featuring a single row with 6 positions and a pitch of .156 inches, it guarantees precise and secure connections. The copper alloy contact material and right-angle mount orientation further enhance its efficiency. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.