357-006-458-107

Heilind Number:EDA357-006-458-107
Manufacturer:EDAC
Manufacturer Number:357-006-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-458-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, this connector boasts a sleek black design that effortlessly integrates into your setup. With an amperage rating of 5A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Featuring a single row layout with 6 positions, it offers seamless connectivity for your circuitry. The copper alloy contacts guarantee optimal signal transfer, while the .156" pitch and .2" row spacing provide efficient board-to-board connections. Its right-angle mount orientation allows for space-saving installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic projects with this essential component.