357-006-458-112

Heilind Number:EDA357-006-458-112
Manufacturer:EDAC
Manufacturer Number:357-006-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-458-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row layout with six positions, ensuring seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in extreme operating conditions ranging from -40 to 105 °C. The black color adds a sleek touch to your setup, while the right-angle mount orientation offers flexibility in installation. With a maximum amperage of 5 A and a pitch of .156 in, this connector is perfect for various applications in the electronics industry. Upgrade your PCB assembly with this essential component for efficient and secure board-to-board connections.