357-006-458-178

Heilind Number:EDA357-006-458-178
Manufacturer:EDAC
Manufacturer Number:357-006-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-458-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single row layout with six positions, perfect for streamlined board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient data transmission. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.