357-006-459-101

Heilind Number:EDA357-006-459-101
Manufacturer:EDAC
Manufacturer Number:357-006-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-459-101

Detailed Description

Discover the essential Card Edge Connector for your connectivity needs. Designed for seamless integration, this connector boasts a sleek Black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and 6 positions, it ensures efficient board-to-board connections. The Copper Alloy contacts guarantee reliable performance, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Its Right Angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.