357-006-459-102

Heilind Number:EDA357-006-459-102
Manufacturer:EDAC
Manufacturer Number:357-006-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-459-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and six positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable transmission, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal flow. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your systems with this essential component.