357-006-459-103

Heilind Number:EDA357-006-459-103
Manufacturer:EDAC
Manufacturer Number:357-006-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-459-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This sleek black connector, designed for a single row setup, features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise installations. Offering six positions and a 5A amperage, it ensures efficient power and data transmission. Its right-angle mount orientation allows for flexible PCB arrangements. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.