357-006-459-104

Heilind Number:EDA357-006-459-104
Manufacturer:EDAC
Manufacturer Number:357-006-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-459-104

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector. Designed for efficiency, this connector boasts a single row with six positions, perfect for streamlined installations. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. The black color adds a professional touch, while the right-angle mount orientation offers flexibility in positioning. With a low amperage rating of 5A and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its secure .156-inch pitch and .2-inch row spacing for seamless board-to-board connections. Elevate your connectivity game with this essential component.