357-006-459-107

Heilind Number:EDA357-006-459-107
Manufacturer:EDAC
Manufacturer Number:357-006-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-459-107

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the Copper Alloy contacts provide reliable conductivity. With a single row layout and a pitch of .156 inches, it offers easy installation and optimal space utilization. The right-angle mount orientation further enhances versatility, allowing for flexible positioning. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications where reliability is key. Upgrade your connectivity solutions with this essential component.