357-006-459-112

Heilind Number:EDA357-006-459-112
Manufacturer:EDAC
Manufacturer Number:357-006-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-459-112

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in sleek black. Designed for seamless integration, it features a single row layout with six positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures optimal performance in varying conditions. Upgrade your connectivity solutions with this essential component.