357-006-459-158

Heilind Number:EDA357-006-459-158
Manufacturer:EDAC
Manufacturer Number:357-006-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-459-158

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. Engineered with precision, this connector features a single row layout with 6 copper alloy contacts, each capable of handling up to 5 A of current. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your electronic assemblies with this essential component.