357-006-459-168

Heilind Number:EDA357-006-459-168
Manufacturer:EDAC
Manufacturer Number:357-006-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-459-168

Detailed Description

Efficiently connect your circuit boards with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row with 6 positions, offering seamless connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation allows for convenient installation. With an amperage of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Perfect for PCB connectors, this black connector is a must-have for your electronic projects.