357-006-501-101

Heilind Number:EDA357-006-501-101
Manufacturer:EDAC
Manufacturer Number:357-006-501-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-501-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Engineered for seamless performance, it features a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and copper alloy contacts, it ensures reliable conductivity for your circuitry. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the 6-position layout caters to various connection needs. Designed for straightforward installation, its straight mount orientation streamlines the setup process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore its versatility in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity game with this essential component.