357-006-501-102

Heilind Number:EDA357-006-501-102
Manufacturer:EDAC
Manufacturer Number:357-006-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-501-102

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in your PCB setup. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a single row layout and 6 positions, it offers efficient space utilization while delivering reliable performance. The copper alloy contact material guarantees optimal conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in electronics and beyond. Trust in its quality construction and straight mount orientation for secure and stable connections. Elevate your connectivity game with this essential component.