MS27505E21B39PD L/C

Heilind Number:EDA357-006-501-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B39PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B39PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-501-103

Detailed Description

Enhance connectivity within your electronic components with this high-quality Card Edge Connector. Its sleek black design adds a professional touch to any PCB assembly, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. With a single row layout featuring six copper alloy contacts, it provides reliable power transmission at a rated amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.