357-006-501-104

Heilind Number:EDA357-006-501-104
Manufacturer:EDAC
Manufacturer Number:357-006-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-501-104

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 6 positions, it offers reliable connectivity for your electronic components. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in our product to deliver seamless board-to-board connections with a straight mount orientation, meeting your connectivity needs with precision. Upgrade your PCB assembly with this essential component.