MS27505E21B39SB L/C

Heilind Number:EDA357-006-501-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B39SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B39SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-501-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless board-to-board integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both durability and aesthetics. With a single row layout and a pitch of .156 inches, it offers precise positioning for up to 6 copper alloy contacts, each capable of carrying a maximum amperage of 5 A. The .2-inch row spacing allows for efficient circuitry organization, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity standards with this essential component.