357-006-505-104

Heilind Number:EDA357-006-505-104
Manufacturer:EDAC
Manufacturer Number:357-006-505-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-505-104

Detailed Description

Upgrade your PCB connections with this durable Card Edge Connector in sleek black. Designed for lasting performance, it boasts a 5A amperage and UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and Copper Alloy contact material, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate secure connections, while the six available positions offer flexibility for your setup. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for seamless board-to-board communication in your electronic projects.