MS27505E21B41PC L/C

Heilind Number:EDA357-006-505-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B41PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B41PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-505-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a single row configuration and 6 positions, this connector offers seamless integration for your circuitry. The Copper Alloy contact material guarantees efficient power transmission, while a 5A amperage rating provides ample current capacity. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and durability for your projects. Upgrade your connectivity solutions today.