MS27505E21B41PD L/C

Heilind Number:EDA357-006-505-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B41PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B41PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-505-112

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it offers a seamless amperage of 5A, ideal for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable and secure connections. With a single row, six positions, and a pitch of .156 inches, it guarantees precise and stable PCB connections. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for use in diverse environments. Upgrade your setup and experience seamless data transfer with this essential component.