357-006-521-101

Heilind Number:EDA357-006-521-101
Manufacturer:EDAC
Manufacturer Number:357-006-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-521-101

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With a single row layout and 6 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial use. Upgrade your PCB connections with this essential component.