MS27505E21B41SD L/C

Heilind Number:EDA357-006-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B41SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B41SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-521-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring a single row design with six positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing efficient power transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications. Upgrade your connectivity game with this essential component.