MS27505E21F11PB L/C

Heilind Number:EDA357-006-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F11PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F11PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-521-158

Detailed Description

Enhance connectivity in your circuit boards with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with a total of 6 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your PCB setups with this essential component, available now in our selection of top-tier connectors.