357-006-525-101

Heilind Number:EDA357-006-525-101
Manufacturer:EDAC
Manufacturer Number:357-006-525-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-525-101

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with six positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the black housing adds a touch of sophistication. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation simplifies installation, making it an essential component in your electronic projects. Explore our wide range of connectors to find the perfect fit for your needs.