357-006-525-102

Heilind Number:EDA357-006-525-102
Manufacturer:EDAC
Manufacturer Number:357-006-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-525-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish, adding a touch of sophistication to your setup. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in any environment. With a single row design and copper alloy contacts, it ensures efficient power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for optimal performance. Offering 6 positions in a straight mount orientation, it's perfect for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for your electronic projects. Explore our range of connectors to elevate your PCB assembly experience.