MS27505E21F11S L/C

Heilind Number:EDA357-006-525-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F11S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F11S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-525-103

Detailed Description

Enhance your circuit board connectivity with this sleek and durable Card Edge Connector. Designed for optimal performance, it features a single row configuration with six positions, ensuring seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an impressive 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your PCB connections with this essential component.