357-006-525-104

Heilind Number:EDA357-006-525-104
Manufacturer:EDAC
Manufacturer Number:357-006-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-525-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it not only offers a visually appealing touch but also ensures reliable power transmission with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity in various environments. The single-row design with 6 positions and a pitch of .156 inches allows for seamless integration on PCBs. Made from Copper Alloy, the contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY project. Explore the full range of our PCB connectors for more versatile solutions.