MS27505E21F11SA L/C

Heilind Number:EDA357-006-525-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F11SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F11SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-525-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this single-row connector features six positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Its straight mount orientation allows for easy installation, while its black color adds a sleek touch to your design. Rated for 5A, it guarantees efficient power delivery, making it ideal for high-performance applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of PCB connectors to find the perfect match for your connectivity needs.