MS27505E21F11SB L/C

Heilind Number:EDA357-006-525-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F11SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F11SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-525-108

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for reliable performance, it features a single row with six positions, suitable for a variety of applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments. Upgrade your connectivity solutions with this essential component.