MS27505E21F11SD L/C

Heilind Number:EDA357-006-525-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F11SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F11SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-525-158

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB system, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance for your electronic devices. Featuring a single row with 6 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation makes it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environments. Upgrade your connectivity game today with this essential component.